345-038-558-678

Heilind Number:EDA345-038-558-678
Manufacturer:EDAC
Manufacturer Number:345-038-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a right-angle mount orientation, it offers versatility in installation. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for seamless and robust PCB connections.