345-038-558-688

Heilind Number:EDA345-038-558-688
Manufacturer:EDAC
Manufacturer Number:345-038-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-688

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a sleek Right Angle mount orientation for seamless integration. Its 38 positions offer ample connectivity, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Elevate your PCB connectivity with this essential component.