345-038-558-802

Heilind Number:EDA345-038-558-802
Manufacturer:EDAC
Manufacturer Number:345-038-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-802

Detailed Description

Enhance your electronic connections with our cutting-edge 38-position right-angle board-to-board PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a compact pitch of .1 inch and dual-row configuration, it offers efficient signal transfer in a space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable functionality even in harsh environments. Ideal for various applications in the electronics industry, this green connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line component.