345-038-558-803

Heilind Number:EDA345-038-558-803
Manufacturer:EDAC
Manufacturer Number:345-038-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With two rows and 38 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing provide reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.