345-038-558-804

Heilind Number:EDA345-038-558-804
Manufacturer:EDAC
Manufacturer Number:345-038-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it offers a total of 38 positions for secure and efficient data transfer. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a wide range of applications, this connector is a vital component in maintaining optimal connectivity within your systems.