345-038-558-807

Heilind Number:EDA345-038-558-807
Manufacturer:EDAC
Manufacturer Number:345-038-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-807

Detailed Description

Enhance your circuit board connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 38 positions, ensuring ample room for your connections. The right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure data transmission.