345-038-558-808

Heilind Number:EDA345-038-558-808
Manufacturer:EDAC
Manufacturer Number:345-038-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-808

Detailed Description

Enhance your circuit connections with our cutting-edge Green Board-to-Board PCB Connector. With a high amperage of 3A, this durable connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. It boasts two rows of Copper Alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, providing seamless integration. Offering 38 positions, it facilitates complex PCB installations with ease. The right-angle mount orientation adds versatility to its usage, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your PCB connectivity solutions with this essential component.