345-038-558-812

Heilind Number:EDA345-038-558-812
Manufacturer:EDAC
Manufacturer Number:345-038-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance, even in demanding environments. With two rows and a total of 38 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Its right-angle mount orientation and .1-inch pitch make it easy to install and use. Elevate your circuit board design with this essential connector.