345-038-558-858

Heilind Number:EDA345-038-558-858
Manufacturer:EDAC
Manufacturer Number:345-038-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-858

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector offers reliable performance in various applications. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient connectivity. The right-angle mount orientation allows for easy PCB assembly, while the 38 positions ensure ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless data transmission.