345-038-558-878

Heilind Number:EDA345-038-558-878
Manufacturer:EDAC
Manufacturer Number:345-038-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-878

Detailed Description

Enhance connectivity within your electronic devices with our innovative two-row board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments. With 38 positions and a pitch of .1 inches, it facilitates seamless data transfer on your PCB. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector to optimize your system's functionality.