345-038-559-101

Heilind Number:EDA345-038-559-101
Manufacturer:EDAC
Manufacturer Number:345-038-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-101

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring efficient and reliable connectivity. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.