345-038-559-108

Heilind Number:EDA345-038-559-108
Manufacturer:EDAC
Manufacturer Number:345-038-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, it ensures secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance is paramount. Upgrade your system's connectivity with this robust and efficient solution.