345-038-559-201

Heilind Number:EDA345-038-559-201
Manufacturer:EDAC
Manufacturer Number:345-038-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic devices. With 38 positions spread across two rows and a compact pitch of 0.1 inches, it offers efficient and reliable signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Featuring copper alloy contacts, this connector guarantees optimal conductivity. Its right-angle mount orientation and row spacing of 0.2 inches facilitate easy installation and maintenance on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in our connector to deliver consistent performance and connectivity in your electronic designs.