345-038-559-202

Heilind Number:EDA345-038-559-202
Manufacturer:EDAC
Manufacturer Number:345-038-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With a compact design and right-angle mount orientation, it is ideal for space-saving applications. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission. Boasting 38 positions across 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this versatile and robust component.