345-038-559-207

Heilind Number:EDA345-038-559-207
Manufacturer:EDAC
Manufacturer Number:345-038-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green PCB connector. Designed for efficiency and durability, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows and 38 positions, it offers seamless board-to-board connectivity, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, allow for easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is essential for maintaining seamless functionality in various applications. Upgrade your electronic setup with this essential component.