345-038-559-278

Heilind Number:EDA345-038-559-278
Manufacturer:EDAC
Manufacturer Number:345-038-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-278

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a total of 38 positions, this connector offers ample connectivity options. The right-angle mount orientation enables convenient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding industrial applications.