345-038-559-288

Heilind Number:EDA345-038-559-288
Manufacturer:EDAC
Manufacturer Number:345-038-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-288

Detailed Description

Enhance your circuit connections with this high-performance, 38-position board-to-board PCB connector. Designed for seamless integration onto your PCB, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. The right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronics assembly with this essential component.