345-038-559-402

Heilind Number:EDA345-038-559-402
Manufacturer:EDAC
Manufacturer Number:345-038-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row configuration, optimizing space on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. The contact material, made of Copper Alloy, offers excellent conductivity. Its right-angle mount orientation allows for easy and secure PCB assembly. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.