345-038-559-404

Heilind Number:EDA345-038-559-404
Manufacturer:EDAC
Manufacturer Number:345-038-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-404

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Featuring 38 positions in a single row, this connector ensures seamless data transfer within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable and efficient power delivery, while the right-angle mount orientation offers easy installation on your PCB. With a pitch of .1 inches and a row spacing of .2 inches, this connector is designed for optimal space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this green-colored connector to streamline your electronic connections with precision and quality.