345-038-559-407

Heilind Number:EDA345-038-559-407
Manufacturer:EDAC
Manufacturer Number:345-038-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-407

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 38 positions and a single row design, it ensures seamless signal transmission in your circuitry. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees long-lasting reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it provides efficient connectivity in tight spaces. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for demanding electronic applications, this connector is a reliable solution for your PCB connectivity needs.