345-038-559-408

Heilind Number:EDA345-038-559-408
Manufacturer:EDAC
Manufacturer Number:345-038-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-408

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector, offering reliable performance in demanding environments. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With a compact .1-inch pitch and 38 positions, it facilitates seamless integration on your circuit board. The right-angle mount orientation, along with a single row design and .2-inch row spacing, allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.