345-038-559-412

Heilind Number:EDA345-038-559-412
Manufacturer:EDAC
Manufacturer Number:345-038-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a crucial component for seamless data transfer and signal integrity. Designed for efficiency, it features 38 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it promises excellent conductivity for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential connector for seamless and efficient PCB integration.