345-038-559-458

Heilind Number:EDA345-038-559-458
Manufacturer:EDAC
Manufacturer Number:345-038-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 38 positions for seamless integration. Crafted with precision, this connector ensures reliable power delivery, with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. Its copper alloy contacts and .1-inch pitch provide excellent conductivity, while the right-angle mount orientation offers versatile installation options. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and efficiency for all your PCB connection needs.