345-038-559-502

Heilind Number:EDA345-038-559-502
Manufacturer:EDAC
Manufacturer Number:345-038-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions across 2 rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy, you can count on optimal conductivity. Its right-angle mount orientation and compact pitch of .1 inches offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your PCB connections with this essential component.