345-038-559-504

Heilind Number:EDA345-038-559-504
Manufacturer:EDAC
Manufacturer Number:345-038-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-504

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a compact design, it offers 38 positions in a dual-row configuration, ensuring efficient data transmission. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial projects. Upgrade your connectivity with this essential component, a must-have in any electronics toolkit.