345-038-559-512

Heilind Number:EDA345-038-559-512
Manufacturer:EDAC
Manufacturer Number:345-038-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring 38 positions in a dual-row layout, this connector ensures seamless data transfer in your electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications. Elevate your PCB design with this essential component.