345-038-559-558

Heilind Number:EDA345-038-559-558
Manufacturer:EDAC
Manufacturer Number:345-038-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 38 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, it ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in operation. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation offers flexibility in assembly, while its green color adds a touch of visual distinction to your design. Trust in this connector to deliver optimal performance and durability in your electronic projects.