345-038-559-578

Heilind Number:EDA345-038-559-578
Manufacturer:EDAC
Manufacturer Number:345-038-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-578

Detailed Description

Enhance your PCB connectivity with this advanced Board-to-Board Connector. Designed for seamless integration, it features a compact form factor with two rows of 38 positions each, allowing for efficient data transfer. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .1-inch pitch make for easy installation on your PCB. Upgrade your setup with this high-performance connector, a must-have for any electronic project.