345-038-559-602

Heilind Number:EDA345-038-559-602
Manufacturer:EDAC
Manufacturer Number:345-038-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a compact .1-inch pitch and right-angle mount orientation, it offers efficient space utilization. The 38-position, single-row layout allows for versatile connectivity options, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component for seamless data transmission and power distribution.