345-038-559-603

Heilind Number:EDA345-038-559-603
Manufacturer:EDAC
Manufacturer Number:345-038-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-603

Detailed Description

Enhance your PCB connectivity with this high-quality 38-position board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures a space-efficient solution for your electronic assembly needs. Crafted with precision, the housing features UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. The copper alloy contact material and 3A amperage rating provide reliable power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal transfer efficiency. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, a standout in our extensive lineup of premium connectors.