345-038-559-607

Heilind Number:EDA345-038-559-607
Manufacturer:EDAC
Manufacturer Number:345-038-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-607

Detailed Description

Transform your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 copper alloy contacts in a single row with a pitch of .1 inches, ensuring precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for optimal connectivity and performance.