345-038-559-658

Heilind Number:EDA345-038-559-658
Manufacturer:EDAC
Manufacturer Number:345-038-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek and durable green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation even in demanding environments. The 38-position connector with a single row design offers seamless integration, while the right-angle mount orientation allows for efficient space utilization on your board. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and longevity. With a low operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, guaranteeing consistent performance. Upgrade your setup with this essential component for seamless data transfer and power distribution.