345-038-559-688

Heilind Number:EDA345-038-559-688
Manufacturer:EDAC
Manufacturer Number:345-038-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-688

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, it not only adds a pop of color but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 38 positions, this connector offers ample connectivity options. The copper alloy contact material ensures reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation further enhances versatility, making it an essential component for your PCB assembly projects. Elevate your connectivity game with this essential connector.