345-038-559-802

Heilind Number:EDA345-038-559-802
Manufacturer:EDAC
Manufacturer Number:345-038-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-802

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring 38 positions in two rows, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable contact, thanks to its copper alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety, even in demanding environments. With a right-angle mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, bringing optimal connectivity and performance to your devices.