345-038-559-804

Heilind Number:EDA345-038-559-804
Manufacturer:EDAC
Manufacturer Number:345-038-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact design and right-angle mount orientation, it optimizes space utilization on your PCB. The copper alloy contacts offer excellent conductivity, while the 38 positions and 2 rows provide ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.