345-038-559-807

Heilind Number:EDA345-038-559-807
Manufacturer:EDAC
Manufacturer Number:345-038-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-807

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows and 38 positions, it offers ample room for secure connections. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. The Right Angle mount orientation and .1-inch pitch make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.