345-038-559-812

Heilind Number:EDA345-038-559-812
Manufacturer:EDAC
Manufacturer Number:345-038-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The 38 contact positions, made of copper alloy, guarantee efficient signal transmission. With a 3A amperage and operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its right-angle mount orientation and compact design with two rows and a pitch of .1 inches make it ideal for space-efficient PCB layouts. Trust in its quality for seamless interconnection within your systems.