345-038-559-858

Heilind Number:EDA345-038-559-858
Manufacturer:EDAC
Manufacturer Number:345-038-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-559-858

Detailed Description

Enhance your electronic connections with this high-performance 38-position PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts guarantee efficient signal transfer, while the right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inch and row spacing of .2 inches, this connector is ideal for tight PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.