345-038-560-201

Heilind Number:EDA345-038-560-201
Manufacturer:EDAC
Manufacturer Number:345-038-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-201

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions on two rows, ensuring ample connectivity for your applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this straight-mount connector for secure and stable connections every time. Elevate your PCB design with this essential component.