345-038-560-502

Heilind Number:EDA345-038-560-502
Manufacturer:EDAC
Manufacturer Number:345-038-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 38 positions each, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for effortless installation, this connector boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide variety of applications. Upgrade your device's connectivity with this essential component, a must-have in any electronic setup.