345-038-560-503

Heilind Number:EDA345-038-560-503
Manufacturer:EDAC
Manufacturer Number:345-038-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-503

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it enables precise and reliable signal transfer. Offering 38 positions for optimal connectivity, this connector supports a current rating of 3A, making it suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse conditions. Upgrade your device with this essential component for seamless and efficient connectivity.