345-038-560-504

Heilind Number:EDA345-038-560-504
Manufacturer:EDAC
Manufacturer Number:345-038-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-504

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 38 positions across two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and reliable connectivity. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts offer optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your setup with this essential component for seamless data transfer and connectivity.