345-038-560-578

Heilind Number:EDA345-038-560-578
Manufacturer:EDAC
Manufacturer Number:345-038-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-578

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this green connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation in various environments. With two rows and 38 positions, it offers ample room for multiple connections. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Whether you're designing for industrial machinery or consumer electronics, this connector is ideal for applications requiring a current rating of 3A. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. Trust in this essential component to optimize your PCB layouts and streamline your electronic designs.