345-038-560-802

Heilind Number:EDA345-038-560-802
Manufacturer:EDAC
Manufacturer Number:345-038-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-802

Detailed Description

Enhance your PCB connectivity with our versatile green board-to-board connector, designed for seamless integration in your electronic assembly. Engineered with precision, this connector features a dual-row configuration with 38 positions, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 thermoplastic polyester, it guarantees durability and reliability in various operating environments. The copper alloy contact material offers excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal routing. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial and electronics sectors. Trust in its performance to meet your connectivity needs with uncompromising quality.