345-038-560-807

Heilind Number:EDA345-038-560-807
Manufacturer:EDAC
Manufacturer Number:345-038-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-807

Detailed Description

Enhance your connectivity with this high-performance PCB connector, a vital component for seamless data transmission. Boasting a vibrant green hue, it effortlessly stands out in any setup. With an amperage of 3 A, it ensures reliable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and 38 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it fits effortlessly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential connector.