345-038-560-808

Heilind Number:EDA345-038-560-808
Manufacturer:EDAC
Manufacturer Number:345-038-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and reliability, it features 38 positions with 2 rows for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting quality. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and secure connections. Operating smoothly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your system's performance with this green connector, perfect for a range of electronic applications.