345-038-560-812

Heilind Number:EDA345-038-560-812
Manufacturer:EDAC
Manufacturer Number:345-038-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With two rows and 38 positions, this connector offers ample space for seamless data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.