345-038-560-858

Heilind Number:EDA345-038-560-858
Manufacturer:EDAC
Manufacturer Number:345-038-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-858

Detailed Description

Enhance your PCB connectivity with our 38-position card edge connector, designed for seamless board-to-board integration. Featuring a durable housing of UL 94V-0 thermoplastic polyester in a sleek green hue, this connector ensures reliable performance in a wide range of environments, with an operating temperature range of -40 to 105 °C. Each row offers a pitch of .1 inches, with a row spacing of .2 inches for efficient layout. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Trust in our high-quality connector for your next electronics project.