345-038-560-878

Heilind Number:EDA345-038-560-878
Manufacturer:EDAC
Manufacturer Number:345-038-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a vibrant green color, it adds a pop of style to your setup while offering reliable functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for various industrial applications. Featuring two rows and 38 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material and .1-inch pitch guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this top-of-the-line component.