345-039-500-101

Heilind Number:EDA345-039-500-101
Manufacturer:EDAC
Manufacturer Number:345-039-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in challenging environments. Engineered with precision, the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Whether you're working on industrial machinery or consumer electronics, this connector, with an operating temperature range of -40 to 105°C, is built to deliver superior performance. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB designs with this essential component.